• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPU03L-05 DC/DC converter 5 V 5 V 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter

Type

SPU03L-05

Nominal voltage

5 V

Min. input voltage

4.5 V

Input voltage (max.)

5.5 V

No. of outputs

1 x

Output voltages

5 V

3 W

Insulation voltage

3000 V

Connection

Pins

PSU features

DC-to-DC converter

Dim

(L x W x H) 10.20 x 19.60 x 7.50 mm

Height

7.50 mm

Length

10.20 mm

Width

19.60 mm

Output voltage (max.)

5 V DC

Weight

2.80 g

Content

1 pc(s)

No. of inputs

1 x

Output current (details)

600 mA

Type

Synchronised

Documents & Downloads

Datasheet

Datasheet 1292652 MEAN WELL SPU03L-05 DC/DC converter 5 V 5 V 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1292652 MEAN WELL SPU03L-05 DC/DC converter 5 V 5 V 3 W No. of outputs: 1 x Content 1 pc(s)

Information

Information 1292652 MEAN WELL SPU03L-05 DC/DC converter 5 V 5 V 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1292652 MEAN WELL SPU03L-05 DC/DC converter 5 V 5 V 3 W No. of outputs: 1 x Content 1 pc(s)

Description

SIP/SIL7 housing · For direct PCB mounting · DC decoupling of input and output · Input/output insulation 3000V · Unregulated voltage

Features

  • In the SIP/SIL7-casing
  • For direct PCB mounting
  • Galvanic isolation of input and output
  • Input/output insulation 3000 V
  • Unregulated

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)