• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL SPUN02N-15 DC/DC converter 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Meanwell DC/DC converter module series SPUN02 SIP/SIL7 Case Single Output Input voltage ratio: 1:1 Power: 2W unregulated

  • In SIP/SIL7 chassis
  • For direct PCB mounting
  • Overload protection through current limitation, auto recovery
  • Continuous short circuit protection, auto recovery
  • Unregulated output voltage
  • EMC standards: EN55032 and others
  • This text is machine translated.

Technical specifications

Product type

DC/DC converter

Type

SPUN02N-15

Min. input voltage

21.6 V DC

Input voltage (max.)

26.4 V DC

No. of outputs

1 x

Max. output current

134 mA

Output current (max.) - rounded

134 mA

Efficiency (max.)

86 %

2 W

Insulation voltage

3000 V DC

Connection

Pins

PSU features

DC-to-DC converter

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+105 °C

Dim

(L x W x H) 19.6 x 7.2 x 10.2 mm

Height

10.2 mm

Length

19.6 mm

Width

7.2 mm

RoHS-compliant

Yes

Output voltage (max.)

15 V DC

Weight

2.7 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2199585 MEAN WELL SPUN02N-15 DC/DC converter 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2199585 MEAN WELL SPUN02N-15 DC/DC converter 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2199585 MEAN WELL SPUN02N-15 DC/DC converter 134 mA 2 W No. of outputs: 1 x Content 1 pc(s)

Description

Features

  • In SIP/SIL7 chassis
  • For direct PCB mounting
  • Overload protection through current limitation, auto recovery
  • Continuous short circuit protection, auto recovery
  • Unregulated output voltage
  • EMC standards: EN55032 and others

What kind of DC/DC Converters are you looking for?