Image similar
DC/DC converter
SUS01O-09
48 V
43.2 V
52.8 V
9 V
0.111 A
111 mA
1 W
DIP 16
-25 °C
71 °C
(L x W x H) 22.6 x 9.9 x 8.9 mm
8.9 mm
22.6 mm
9.9 mm
Yes
3.1 g
1 pc(s)
Datasheet 3556737 MEAN WELL SUS01O-09 DC/DC converter 48 V 9 V 0.111 A 1 W Content 1 pc(s)
User & Safety Instructions 3556737 MEAN WELL SUS01O-09 DC/DC converter 48 V 9 V 0.111 A 1 W Content 1 pc(s)