• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL UHP-200-36 SMPSU 37.8 V DC 5.6 A

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEANWELL Power Supply UHP -200-36

  • Output 37.8 V DC / 5.6 A
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

90 V AC

Max. output current

5.6 A

Output current (max.) - rounded

5.6 A

Min. input voltage

264 V AC

Dim

(L x W x H) 194 x 55 x 26 mm

Output voltage (max.)

37.8 V DC

Connection

Screw terminal

No. of outputs

1 x

Type

closed

Operating temperature (max.)

-30 °C

Max. operating temperature (derating)

70 °C

Weight

468 g

Width

55 mm

Height

26 mm

Length

194 mm

Type

UHP-200-36

Output voltage (min.)

34.2 V DC

PFC

Yes (built-in)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1838285 MEAN WELL UHP-200-36 SMPSU 37.8 V DC 5.6 A

User & Safety Instructions

User & Safety Instructions 1838285 MEAN WELL UHP-200-36 SMPSU 37.8 V DC 5.6 A

Warranty Terms

Warranty Terms 1838285 MEAN WELL UHP-200-36 SMPSU 37.8 V DC 5.6 A

Description

The power supplies of the series UHP-200, narrow U-bracket design with a low profile of 26 mm. The series has a high degree of efficiency of up to 94% with a high operating temperature from -30 to +70 °C at simple air convection. The mean corrugated power supplies for peak loads a power reserve of 150% (100ms) of the rated current is available and can be used up to 5000 m height. The versions UHP-200 R hatn additionally a DC-OK-signal and a redundancy function.
The power supplies of the series UHP meet the international standards EN 60950-1, EN 60335-1, UL 60950-1 and GB 3346 relationship and are suitable for a wide range of industrial applications.

This text is machine translated.

Features

  • Overload protection by switching off, auto recovery
  • Protected against short circuit, overload, overvoltage, overheating
  • EN61000-3-2, -3, EN 55032, EN 60950-1.