• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL UHP-2500-48 SMPSU 57.6 V DC 52.1 A 2500.8 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Meanwell switched-mode power supplies series UHP-2500 U-bracket single output power: 2500W with PFC

  • Output 57.6 V DC / 52.1 A
  • Power 2500.8 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

370 V DC

Max. output current

52.1 A

Output current (max.) - rounded

52.1 A

Min. input voltage

90 V AC

250 V DC

Dim

(L x W x H) 310 x 140 x 60 mm

Output voltage (max.)

57.6 V DC

Connection

Screw terminal

2500.8 W

No. of outputs

1 x

Type

closed

Operating temperature (max.)

+70 °C

Operating temperature (min.)

-30 °C

Weight

3500 g

PSU features

Adjustable voltage output

Type

Pulsed

Width

140 mm

Height

60 mm

Length

310 mm

Type

UHP-2500-48

MTBF

1661200 h

Output voltage (min.)

48 V DC

PFC

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2199536 MEAN WELL UHP-2500-48 SMPSU 57.6 V DC 52.1 A 2500.8 W

User & Safety Instructions

User & Safety Instructions 2199536 MEAN WELL UHP-2500-48 SMPSU 57.6 V DC 52.1 A 2500.8 W

Warranty Terms

Warranty Terms 2199536 MEAN WELL UHP-2500-48 SMPSU 57.6 V DC 52.1 A 2500.8 W

Description

WITH the newly recorded contact-cooled and therefore fanless power supplies of the UHP-2500 series, MEAN WELL rounds the output power of the UHP family up to 2500W. The UHP series power supplies offer a low profile U-bracket design with a low profile of 60mm. The series has a high efficiency of up to 96% with a high operating temperature of up to -30 to +70°C. THE MEAN WELL power supplies up to 500 Watts provide a power reserve of 150% (100ms) of the rated current for peak loads and can be used up to 5000m height. The UHP-200R, UHP-350R, and UHP-500R versions also have a DC-OK signal and redundancy function. The UHP-1500 and UHP-2500 series power supplies are optionally available with PMBus or CANBus interface. The UHP series of power supplies meet international standards and are suitable for a wide range of industrial applications.

This text is machine translated.

Features

  • Universal input
  • 1U low profile (60mm)
  • Built-in active PFC function
  • Contact-cooled, fanless design
  • Output voltage and current can be programd
  • Protected against short circuit, overload, overvoltage, excess temperature

Hints

These power supplies are intended for installation in terminals.