
Image similar
SMPSU
264 V AC
370 V DC
41.7 A
41.7 A
90 V AC
127 V DC
(L x W x H) 232 x 81 x 31 mm
12 V DC
Screw terminal
500.4 W
1 x
closed
+70 °C
-30 °C
905 g
Adjustable voltage output
Pulsed
81 mm
31 mm
232 mm
UHP-500R-12
168000 h
Yes
Certified by EU Garan
Datasheet 2237848 MEAN WELL UHP-500R-12 SMPSU 12 V DC 41.7 A 500.4 W
User & Safety Instructions 2237848 MEAN WELL UHP-500R-12 SMPSU 12 V DC 41.7 A 500.4 W
Warranty Terms 2237848 MEAN WELL UHP-500R-12 SMPSU 12 V DC 41.7 A 500.4 W