• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XTR-240-24LA Rail mounted PSU (DIN) 240 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well AC/DC industrial power supply unit 240W 24V 10A

  • Output /
  • Power 240 W

Technical specifications

  • Mains connection/phases II/III.
Product type

Rail mounted PSU (DIN)

Input voltage (max.)

600 V AC

800 V DC

Min. input voltage

320 V AC

450 V DC

Dim

(L x W x H) 125 x 48 x 125.2 mm

240 W

Efficiency to

92.5 %

Protection class

I

Output voltage 1

24 V

Output current 1

10.000 A

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

800 g

Insulation voltage

INSULATION VOLTAGE I/P-O/P:4,870 V
INSULATION VOLTAGE I/P-FG:2,500 V
INSULATION VOLTAGE O/P-FG:500 V

Width

48 mm

Height

125.2 mm

Length

125 mm

Type

XTR-240-24LA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3557913 MEAN WELL XTR-240-24LA Rail mounted PSU (DIN) 240 W

User & Safety Instructions

User & Safety Instructions 3557913 MEAN WELL XTR-240-24LA Rail mounted PSU (DIN) 240 W

Description

The XTR-240 series is an ultra-slim and highly reliable industrial 240W AC/DC DIN rail power supply with 3-phase 320-600Vac input . The main features of this series are a slim 48 mm housing that saves space in the end system, a maximum efficiency of 93.5% and a low standby power consumption of <2.5W for energy savings and carbon reduction. It offers a constant power output with up to 150% peak power, fanless design, ultra-wide operating temperature range of -40 to +85°C (up to +60°C at full load), OVCIII conformity, parallel function up to 960W (on request), ultra-low switch-on current of <10A, built-in DC OK and ORing FET (optional), PCB coating provides basic moisture and dust protection, and has several terminal blocks to choose from. With comprehensive protection features, full security certifications, the XTR-240 series is a compact, powerful and extremely reliable DIN rail power supply. - Mean Well

This text is machine translated.