• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XTR-480-24LA Rail mounted PSU (DIN) 480 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well AC/DC-industrial power supply 480W 24V 20A

  • Output /
  • Power 480 W

Technical specifications

  • Mains connection/phases II/III.
Product type

Rail mounted PSU (DIN)

Input voltage (max.)

600 V AC

800 V DC

Min. input voltage

320 V AC

450 V DC

Dim

(L x W x H) 125 x 63 x 125.2 mm

480 W

Efficiency to

94 %

Protection class

I

Output voltage 1

24 V

Output current 1

20.000 A

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

1300 g

Insulation voltage

INSULATION VOLTAGE I/P-O/P:4,870 V
INSULATION VOLTAGE I/P-FG:2,500 V
INSULATION VOLTAGE O/P-FG:500 V

Width

63 mm

Height

125.2 mm

Length

125 mm

Type

XTR-480-24LA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3557926 MEAN WELL XTR-480-24LA Rail mounted PSU (DIN) 480 W

User & Safety Instructions

User & Safety Instructions 3557926 MEAN WELL XTR-480-24LA Rail mounted PSU (DIN) 480 W

Description

The XTR-480 series is an ultra-thin and highly reliable industrial 480W AC/DC DIN rail power supply with 3-phase 320-600Vac input . The main features of this series include a narrow housing of 63 mm that saves installation space in the end system, a maximum efficiency of 95.5% and a low standby power consumption of <3.1 W by remote control for energy saving and carbon reduction. It offers a constant current output with up to 200% peak power; fan-free design, ultra-wide operating temperature range of -40 to +85°C (up to +60°© at full load), OVCIII-conformity, parallel function up to 1920W, ultra-low switch-on current of <10A, built-in Remote Control, DC OK and ORing FET, internal PCB coating provides basic moisture and dust protection, and there are several terminal blocks to choose from. With comprehensive protection features and full security certifications, the XTR-480 series is a compact, powerful and extremely reliable DIN rail power supply. - Mean Well

This text is machine translated.