• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEAN WELL XTR-960-24LA Rail mounted PSU (DIN) 960 W

EAN:
Part number:
Item no:
Image similar
Datasheet (PDF)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mean Well AC/DC-industrial power supply DIN rail 960W 24V 40A

  • Output /
  • Power 960 W

Technical specifications

  • Mains connection/phases II/III.
Product type

Rail mounted PSU (DIN)

Input voltage (max.)

600 V AC

800 V DC

Min. input voltage

320 V AC

450 V DC

Dim

(L x W x H) 132 x 96 x 125.2 mm

960 W

Efficiency to

95 %

Protection class

I

Output voltage 1

24 V

Output current 1

40.000 A

Operating temperature (max.)

85 °C

Operating temperature (min.)

-40 °C

Weight

1800 g

Insulation voltage

INSULATION VOLTAGE I/P-O/P:4,870 V
INSULATION VOLTAGE I/P-FG:2,500 V
INSULATION VOLTAGE O/P-FG:500 V

Width

96 mm

Height

125.2 mm

Length

132 mm

Type

XTR-960-24LA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3557936 MEAN WELL XTR-960-24LA Rail mounted PSU (DIN) 960 W

User & Safety Instructions

User & Safety Instructions 3557936 MEAN WELL XTR-960-24LA Rail mounted PSU (DIN) 960 W

Description

The XTR-960 series is an ultra-slim and highly reliable 960W AC/DC DIN rail power supply with 3-phase 320-600Vac input . The main features of this series include a narrow housing of 96 mm that saves installation space in the end system, a maximum efficiency of 96% and a low standby power consumption of <3.1 W by remote control for energy saving and carbon reduction. It offers a constant current output with up to 200% peak power; fan-less design, ultra-wide operating temperature range from -40 to +85C (up to +60°C at full load), OVCIII-conformity, parallel-function up to 3840W, ultra-low switch-on current of <10A, built-in Remote Control, DC OK and ORing FET, internal PCB coating provides basic moisture and dust protection, and there are several terminal blocks to choose from. With comprehensive protection features, full security certifications and the XTR-960 series is a compact, powerful and extremely reliable DIN rail power supply. - Mean Well

This text is machine translated.