
Image similar
Rail mounted PSU (DIN)
600 V AC
800 V DC
320 V AC
450 V DC
(L x W x H) 132 x 96 x 125.2 mm
960 W
95 %
I
24 V
40.000 A
85 °C
-40 °C
1800 g
INSULATION VOLTAGE I/P-O/P:4,870 V
INSULATION VOLTAGE I/P-FG:2,500 V
INSULATION VOLTAGE O/P-FG:500 V
96 mm
125.2 mm
132 mm
XTR-960-24PI
yes
Datasheet 3557939 MEAN WELL XTR-960-24PI Rail mounted PSU (DIN) 960 W
User & Safety Instructions 3557939 MEAN WELL XTR-960-24PI Rail mounted PSU (DIN) 960 W