• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEC 10T09 10T Series Cover Print motif None square Black 1 pc(s)

Product type
Cover
Switch/button features
square
Print motif
None
Lighting type
None
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

81 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.49 / piece)
€ 0.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rectangular cap, black

Our service for you

Technical specifications

Product type

Cover

Switch/button features

square

Print motif

None

Lighting type

None

Factory colour

Black

Length

11.50 mm

Width

11.50 mm

Height

7.50 mm

Content

1 pc(s)

Type

10T Series

Dim

(L x W x H) 11.50 x 11.50 x 7.50 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3305275 MEC 10T09 10T Series Cover Print motif None square Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3305275 MEC 10T09 10T Series Cover Print motif None square Black 1 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)