• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MEC 1GAS09 1GAS Series Cover Print motif None round Black 1 pc(s)

Product type
Cover
Switch/button features
round
Print motif
None
Factory colour
Black
Height
12.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.36 / piece)
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Round cap Black

Our service for you

Technical specifications

Product type

Cover

Switch/button features

round

Print motif

None

Factory colour

Black

Height

12.50 mm

(Ø)

11 mm

Max. temperature

+160 °C

Content

1 pc(s)

Type

1GAS Series

Dim

(Ø x H) 11 mm x 12.50 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3305301 MEC 1GAS09 1GAS Series Cover Print motif None round Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3305301 MEC 1GAS09 1GAS Series Cover Print motif None round Black 1 pc(s)

What kind of Switch & Button Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)