• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana AC 860 Massager White, Apricot

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Medisana AC 860 massager Apricot, white

  • Rolling massage
  • Adjustable intensity
  • Number of power levels: 2
  • Energy source: AC
  • Apricot, white

Technical specifications

Product type

Massager

Power supply (LOV)

mains-powered

Dim

(W x H x D) 130 x 85 x 110 mm

Weight

350 g

Factory colour

White

Apricot

Width

130 mm

Height

85 mm

Depth

110 mm

Power supply (details)

110 - 240 V

UKCA

yes

Easy to use

yes

Quantity per pack

1 Stück(e)

Number of power levels

2

Handle(s)

yes

Power adapter included

yes

Built-in display

no

Adjustable intensity

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773406 Medisana AC 860 Massager White, Apricot

Description

Powerful in the stimulation of the tissue

The Medisana AC 860 cellulite massage device effectively supports you during your self-massage and is particularly powerful in tissue stimulation because of its network operation. Cellulite is caused by an uneven distribution of fat in the subcutaneous tissue, condensed connective tissue and poor blood circulation. Here the AC 860 cellulite massage device is activated, and two massage rollers are used three times on the bottom.

Effective to firmer skin: Massage to stimulate connective tissue

The massage of Po, thighs, upper arms and hips with the AC 860 activates the blood circulation and stimulates the metabolism and lymphatic flow. The massage can thus - daily and over a longer period of time - significantly tighten the skin and thus alleviate the unpleasant effects of cellulite. You can choose between two massage intensities: Slow and fast.

Handy and hygienic: Comfort on rollers

After the massage you can easily remove the massage rollers to clean them with washing-up liquid. The AC 860 cellulite massager is easy and convenient to use in any way. The individually adjustable handle is enclosed for this. Even the ergonomic design lets the AC 860 lie well in the hand.

This text is machine translated.

Features

  • Effective massage to activate connective tissue for visibly tighter skin
  • Promotes circulation and supports a smoother skin appearance
  • Three doubly rotating massage rollers ensure intensive kneading movements
  • Two selectable massage intensities for individual needs
  • Light, ergonomic design for a comfortable self-massage
  • Handle adjustable for safe and pleasant handling
  • Especially powerful through mains operation without loss of power
  • Removable massage rollers allow easy and hygienic cleaning

Scope of delivery

  • • Cellulite Massager
  • • Power adapter
  • • Instructions for use

Hints

• Power supply 110 – 240 V~ 50/60 Hz,
• 12V DC 1200 mA
• Power: 14.4 watts
• Cable length 2 m.

More interesting products

(*All information is plus legal VAT)