
Highlights & Details
Medisana Massage seat cover MCH
- Pleasant vibration massage
- Five preset massage programmes
- Four massage zones to choose from
- Also suitable for cars
Technical specifications
- Range of uses
Shoulder, back, hips, thighs
- Product type
Massage cushion
- Power supply (LOV)
mains-powered
+ car connector
- Dim
(L x W x H) 400 cm x 450 mm x 150 mm
- Weight
1.1 kg
- Switching stages
5
- Operating voltage
230 V
12 V
- Factory colour
Black
9.6 W
- Width
450 mm
- Height
150 mm
- Length
400 cm
- Features
Incl. massage function
Incl. heat boost
Incl. vibrator
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 398362 Medisana MCH Massage cushion 9.6 W Black
User & Safety Instructions
User & Safety Instructions 398362 Medisana MCH Massage cushion 9.6 W Black
User & Safety Instructions 398362 Medisana MCH Massage cushion 9.6 W Black
Warranty Terms
Warranty Terms 398362 Medisana MCH Massage cushion 9.6 W Black
Description
Features
- Five preset massage programmes
- Additional heat function can be selected
- 4 massage zones
- Particularly easy to use and store
- 3 selectable massage intensities
- Handy remote control
Scope of delivery
- Seat cover
- User manual.













































