• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Medisana MG 200 Massage gun Grey green

1/19
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Medisana MG 200 mini massage gun

  • Smart mode: With additional self-adjusting massage mode, which adjusts the pressure to the needs of the body
  • Perfect size for traveling: Small and light, but with strong performance
  • Ergonomic design with an elegant gray-green accent color

Technical specifications

  • Noise level: 50 dB (at a distance of 1 m)
  • USB cable length: Approx. <50 cm
  • Charging time: Approx. 3.5 hours
  • Vibration level 1400 – 3000 rpm
  • Shock force: Approx. 12 kg
  • Amplitude: 8 mm
  • Power input 5 V, 2 A
Product type

Massage gun

Power supply (LOV)

rechargeable

Weight

370 g

Switching stages

5

Factory colour

Grey green

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368771 Medisana MG 200 Massage gun Grey green

Warranty Terms

Warranty Terms 3368771 Medisana MG 200 Massage gun Grey green

Description


Mini Massage Gun MG 200
The Mini Massage Gun MG 200 is an ideal solution for muscle regeneration and relaxation - whether at home, on the move or during training. With smart technology and compact design it delivers a powerful massage experience, which adapts itself perfectly to individual needs. In this way one can experience maximum power in a handy format for an effective feel-good experience.

Individual adjustment thanks to Smart mode
The special, self-adjusting Smart mode of the MG 200 Massage Gun automatically adjusts the massage intensity to the pressure on the body. This ensures that individual treatment is always available, which is tailored to one's own needs. This innovative technology helps to optimize muscle activation and regeneration before and after training and ensures perfect massage pressure at all times.

Versatile massage attachments for each muscle group
With 5 selectable vibration settings and 4 attachments (ball-shaped, U-shaped, flat, conical) the Massage Gun MG 200 offers a wide range of applications for various muscle groups. Despite its low weight of only 370 g it provides a powerful massage power and is thus suitable for the daily use or while traveling Ideal.

Compact relaxation for on the move
With a battery life of up to 8 hours and a practical USB-C charging connection the Massage Gun MG 200 is always ready to use. The indicator lamps provide information about the intensity and loading levels during use. The included storage case makes it easy and convenient to carry so you can use the soothing Massage Gun anywhere.

This text is machine translated.

Features

  • 5 selectable vibration settings
  • 1 additionally selectable Smart mode: Massage intensity automatically adjusts to the pressure on the body
  • Long battery life (up to 8 hours)

Scope of delivery

  • Massage gun
  • 4 massage attachments
  • Quick start guide
  • Storage box
  • USB-C charging cable
  • User manual

More interesting products

(*All information is plus legal VAT)