
1/3
LED recessed light
230 V
1
LED (monochrome)
Built-in LED
6 W
6 W
4000 K
White
450 lm
450 lm
Dimmable
II
IP65
Nickel
Plastic
(Ø x H) 83 mm x 51.00 mm
n.rel.
80-89
Yes
83.00 mm
51.00 mm
51.00 mm
83 mm
450 lm
51 mm
68 mm
51 mm
230 V
68 mm
2
yes
Datasheet 3361763 Megaman MM76756 MM76756 LED recessed light 6 W Colours (LEDs): White
User & Safety Instructions 3361763 Megaman MM76756 MM76756 LED recessed light 6 W Colours (LEDs): White