
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED ceiling light
230 V
1
LED (monochrome)
GU10
4 W
4 W
2800 K
White
345 lm
345 lm
Pivoted
330°
90°
36°
II
IP20
White
Plastic
(Ø x H) 60 mm x 144.00 mm
n.rel.
80-89
Yes
144.00 mm
60 mm
345 lm
230 V
yes
Datasheet 3361787 Megaman MM78809 MM78809 LED ceiling light 4 W Colours (LEDs): White
User & Safety Instructions 3361787 Megaman MM78809 MM78809 LED ceiling light 4 W Colours (LEDs): White