MM78832 track spotlight white Megaman MARCO 2 mini DBT 12W/928. Face lift of the mini-rail spotlight with adjustable beam angle (DBT) in a lamp. 1500lm at 2800K. Brightness at 5.500cd at 24° or 2.650cd at 36°. Very good color reproduction CRI 90. High color consistency SDCM=3. Integrated LED light source with 125lm/W. Service life 50,000 hours (L70/B50 at Ta25°C).
ENEC-certified driver in bus bar adapter for optimum thermal decoupling of the lamp. Lamp head can be rotated by 90° and rotated by 330°. Black front ring for side glare Universal adapter for 3-phase power rails compatible with ERCO, Eutrac, global track, iGuzzini, Ivela, Power gear, Stucci, Unipro, Zumtobel Material: Die-cast aluminum, plastic. Matt white housing.
At any time the optimum radiation angle: In the case of all MARCO emitters with integrated Dual beam technology (DBT) one adjusts the angle of radiation flexibly without technical modification or lamp replacement. Simply press on the front glass and the lamp changes between normal and focused lighting. Value for every customer. Super-practical for the plumber: Always the suitable light to hand.
This text is machine translated.