• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat 0600209 SAT single cable multiswitch 2

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MegaSat Stacker/Destacker – For transmitting two satellite signals via only one coaxial line

  • Two signals – one cable: Transmit two satellite signals via one coaxial line
  • Operation of two receivers or a twin receiver with only one coaxial cable is possible
  • DiSEqC support for different satellites, such as Astra and Hotbird
  • Suitable for coaxial cables of up to 50 meters

Technical specifications

Inputs

2

Product type

SAT single cable multiswitch

Participants

2

SAT damping

-4 dB

Terrestrial damping

-1 dB

Quad LNB compatibilty

Yes

Dim

(W x D) 114 mm x 114 mm

Weight

282 g

Max. frequency

3550 MHz

Content

1 pc(s)

Width

114 mm

Depth

114 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3556332 MegaSat 0600209 SAT single cable multiswitch 2

Description

Bundling of two coaxial cables. Thus, it is possible to operate two receivers or a twin receiver with only one coaxial cable.

Single-cable converter for bundling of two coaxial lines:
The Stacker bundles two different coaxial lines to one, the Destacker splits the coaxial line again on two receivers. In this way, you can operate two receivers (or a twin receiver) with only one laid line, without having to lay another line.

With the integrated DiSEqC-function you can also transmit two different satellites, such as Astra and Hotbird, with only one coaxial cable. The power supply usually takes place via the connected devices (receiver/TV). Optionally, a separate power supply can be connected for operation.The system is suitable for coaxial lines of up to 50 meters.

Stacker dimensions:
Width 114 mm
Height: 48 mm
Depth: 114 mm
Weight: 282 g

Dimensions stapler:
Width 140 mm
Height: 44 mm
Depth: 90 mm
Weight: 269 g

This text is machine translated.

Features

  • Technical data
  • Stacker:
  • LNB input 1:5 – 2150 MHz
  • LNB input 2:950 – 2150 MHz
  • Outputs: 1 × 5 – 3550 MHz (with “F” High Quality)
  • Terrestrial damping: -1 dB
  • Damping satellite -4 dB
  • Damping Satellite converted: +6 dB
  • Damping switch 0 / -10 dB
  • Max. Input level: Pos. 1 (0 dB) = 88 dBμV
  • Max. Input level: Pos. 2 (10 dB att.) = 98 dBμV
  • DiSEqC support 1.0/1.1/1.2
  • Multi-switch support 5/8 (Sat A/B), 17/8 (Sat A/B/C/D)
  • Stacker:
  • Inputs: 1 × 5 – 3550 MHz (with “F” High Quality)
  • Receiver output 1:5 – 2150 MHz
  • Receiver output 2:950 – 2150 MHz
  • Terrestrial damping: -1 dB
  • Damping satellite -4 dB
  • Damping Satellite converted: +4 dB
  • Max. Input level 93 dBμV
  • Connectivity
  • Stacker:
  • 2 × F-connection (input)
  • 1 × F-connection (output)
  • Stacker:
  • 1 × F-connection (input)
  • 2 × F-connection (output)
  • Power Supply
  • Stacker:
  • Power consumption 0.7 Watt
  • Stacker:
  • Power supply 24 V DC 500 mA (min. 18 V DC, 1 A)
  • Power consumption 0.7 watt

Scope of delivery

  • Stacker
  • Destacker
  • User manual

More interesting products

(*All information is plus legal VAT)