• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MegaSat HD 3 kompakt V3 SAT finder

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Sat measuring device HD 3 compact V3

  • Measurement of DVB-S /-S2
  • 2.7 inch (6.9 cm) LCD color display (400 x 360 pixels)
  • Optical and acoustic signal level display
  • Mini-USB port for power supply and firmware updates

Technical specifications

Product type

SAT finder

Display

Digital

Min. frequency

950 Hz

Max. frequency

2150 Hz

Features

Beeper

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2383442 MegaSat HD 3 kompakt V3 SAT finder

Description

Measurement of satellite signals (DVB-S and DVB-S2) on a 2.7-inch screen. Compact design with all important measurement data on the display.

This text is machine translated.

Features

  • Reset key
  • POWER SUPPLY: AC 100-240 V, DC 12 V, 1 A.
  • Li-Ion rechargeable battery (7.4 V / 1400 mAh)
  • Frequency range: 950 - 2150 MHz
  • Level range: 30 ~ 100 dBμV
  • LNB voltage 13/18 V, max. 400 mA
  • LNB short-circuit display and protection
  • Displays: PWR / C/N / MER / BER / Signal strength and quality
  • DiSEqC 1.0/1.1/1.2/USALS
  • Auto DiSEqC function
  • UNICABLE I & II (EN 50494 / EN 50607)
  • Spectrum analysis
  • Angle calculation of azimuth and elevation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)