

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

LED recessed light
230 V
1
LED (monochrome)
w/o
8 W
8 W
8 kWh/1000h
3000 K
White
550 lm
550 lm
Dimmable
II
IP20
Black
Aluminium
(W x H) 85.00 mm x 26.00 mm
F (A - G)
Circular
90-100
Yes
85.00 mm
26.00 mm
550 lm
26 mm
230 V
68 mm
2
Datasheet 3361755 Megatron MT75426 MT75426 LED recessed light EEC: F (A - G) 8 W Colours (LEDs): White
User & Safety Instructions 3361755 Megatron MT75426 MT75426 LED recessed light EEC: F (A - G) 8 W Colours (LEDs): White