
Highlights & Details
Megatron LED ceiling/wall lamp 830/840, ML, sensor MT77137
- Power= 15 W
- Total luminous flux= 2250 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Dim
(Ø x H) 350 mm x 108.00 mm
- Operating voltage
260 V
- Product type
LED wall light
- Bulb type
LED (monochrome)
- Height
108.00 mm
Built-in LED
- Rating per bulb
15 W
15 W
- (Ø)
350 mm
- Light features
Incl. motion detector
- Protection class
I
IP54
- Material
Steel
n.rel.
- Colour rendering index
80-89
- Colour
White
- Light bulb included
Yes
4000 K
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 4000 K
- Total luminous flux
2250 lm
2250 lm
- Rated luminous flux
2250 lm
- Nominal voltage
260 V
- Number of pins
3
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3361614 Megatron MT77137 MT77137 LED wall light, LED ceiling light LED (monochrome) Built-in LED 15 W
User & Safety Instructions
User & Safety Instructions 3361614 Megatron MT77137 MT77137 LED wall light, LED ceiling light LED (monochrome) Built-in LED 15 W
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



