• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DET4TD2 Earth ground meter Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Earth ground meter

ISO standards

Reading range - resistance

0,01Ω to 20 kΩ

IP55

Dim

(L x W x H) 20.3 x 7.8 x 14.8 cm

Weight

1 kg

Display

LCD

Weight, information

incl. batteries

Content

1 pc(s)

Reading category

CAT IV

Measuring type

Ground spike

Width

7.8 cm

Height

14.8 cm

Length

20.3 cm

Type

DET4TD2

Documents & Downloads

Datasheet

Datasheet 2468099 Megger DET4TD2 Earth ground meter Calibrated to (ISO standards)

User & Safety Instructions

User & Safety Instructions 2468099 Megger DET4TD2 Earth ground meter Calibrated to (ISO standards)

Description

Megger's DET4 Earth Test family offers an extensive solution to your requirements for earth electrode and ground resistance measurements.The basic equipment of the tester, test leads, electrodes, batteries and calibration certificate is supplied in a robust polypropylene tractor - all was needed for your measurements, In one kit.The earthing tester complies with protection class IP54 and is therefore really suitable for outdoor use. The ground tester is designed to be user-friendly: A large selector switch makes it easy to select between 2-, 3- or 4-pole tests, and due to the design of the device, short-circuit connections for 2-pole measurements become unnecessary. The large, clear and easy-to-read LCD display and the thumb-sized test button make the device particularly well suited to the requirements of outdoor earth testing.In addition to its ease of use, the earth tester also automatically checks the connection and condition of the P-peak and C-peak, and indicates the status on the display. The device also contains a voltmeter for measuring the ground voltage. The earth tester can measure resistances from 0.01 Ω to 20 kΩ and ground voltages from up to 100 V. To allow accurate measurement in noisy environments, the device can suppress noise up to 40V peak-to-peak.The DET4TD2 digital earth tester is powered by 8 commercially available AA batteries that provide excellent operation time. The DET4TR2 is powered by rechargeable AA cells. The instrument has a built-in battery charger and is supplied with an AC/DC adapter. The battery status is displayed on both instruments using a bar graph.Megger's earth testers meet the stringent requirements of safety standards (100V CAT. IV). In addition, you have a selectable output voltage of 25 V or 50 V to fulfill the requirements according to IEC 61557-5.

This text is machine translated.

Features

  • IP54-Tester
  • 2-, 3- and 4-wire measurements
  • 25 V or 50 V output can be selected
  • Variant with cable and stakes kit
  • Easy operation with one button
  • Robust carrying case
  • supplied with calibration certificate.

Scope of delivery

  • Right-angled adapter set
  • Robust carrying case
  • Electrode and Wire Kit (15m, 10m, 10m, 3M)
  • Right-angled adapter set.