• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO10HD KC1-TL3-C Ohmmeter

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,989.00 / piece)
€ 4,989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DLRO10 HD, Micro Ohmmeter with 10-A-test current

  • Five test modes can be selected with a rotary switch
  • Automatic start function
  • Resolution up to 0.1 PH, measuring range up to 2500 ΩPrufstrom 0.1 mA up to 10 A
  • Selection of high or low output power
  • Input protection up to 600 V
  • Rechargeable battery or mains operation
  • Extremely robust housing IP65 degree of protection IP54, when the cover is closed.
  • Mains Operation

Technical specifications

  • Measuring range: 0 - 2500,0 μΩ, 250.00 mΩ, 2500,0 mΩ, 25,000 MW, 250.00 Ω, 2500,0 Ω
  • Test current: 0.1 mA, 1 mA, 10 mA, 100 mA, 1 A, 10 A (DC)
  • Measurement category CAT III/300 V (with test leads DH7)
  • Display (details): Main display with 5 digits and next to Display with 2 x 5.
Product type

Ohmmeter

Reading type

Resistance

Manufacturer's standards (no certificate)

IP65

Power supply (details)

6 V, 7 Ah, lead-gel battery, power supply 90 - 264 V, 50-60Hz

Dim

(L x W x H) 31.5 x 28.5 x 18.1 cm

Weight

6.7 kg

Display type

Digital (LCD)

Reading category

CAT III 300 V

Width

28.5 cm

Height

18.1 cm

Length

31.5 cm

Documents & Downloads

Datasheet

Datasheet 106276 Megger DLRO10HD KC1-TL3-C Ohmmeter

User & Safety Instructions

User & Safety Instructions 106276 Megger DLRO10HD KC1-TL3-C Ohmmeter

Conformity certificate

Conformity certificate 106276 Megger DLRO10HD KC1-TL3-C Ohmmeter

Description

The DLRO10 HD is a Micro Ohmmeter with up to 10-A-test current. The device offers you five test modes, a high resolution up to 0.1 Mikro-Ohm, a basic accuracy up to 0.2 percent and a special mode for the measurement of inductive test specimens. The measuring device is perfectly suitable for many different applications, such as the testing of welded joints or the winding resistance large motors and transformers. The robust outdoor housing has protection class IP65, with battery IP54.

This text is machine translated.

Features

  • IP65 outdoor housing (lid closed)
  • Large, illuminated outdoor-LC-Display
  • Mains or battery operated.

Scope of delivery

  • KC1 Kelvin clip 3 m · Test lead bag (in lid) · CD-ROM · Printed quick start guide · Complete CD instructions.
  • This text is machine translated.

What kind of Ohmmeters are you looking for?

More interesting products

(*All information is plus legal VAT)