• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger DLRO2X Ohmmeter Calibrated to (ISO standards) 300 V, 600 V

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Charging time approx. 4 hours
  • Height up to 3000 m.
  • Temperature operation: 0-50°C, storage: -20-50°C.
  • Humidity: Ready for operation up to 95%, storage up to 90%
Product type

Ohmmeter

Test voltage

300 V

600 V

Reading type

Resistance

ISO standards

Reading range - resistance

2000 Ω

Interfaces

USB

IP54

Dim

(L x W x H) 22.8 x 7.5 x 10.5 cm

Weight

905 g

Display type

Digital (LCD)

Reading category

CAT III 600 V

CAT IV 300 V

Width

7.5 cm

Height

10.5 cm

Length

22.8 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024680 Megger DLRO2X Ohmmeter Calibrated to (ISO standards) 300 V, 600 V

Description

The DLRO2X is a rugged, portable 2 A microohmmeter. It provides fast, accurate and repeatable measurements, even in locations full of electrical interference
The Ducter test devices are well known and proven as insulation resistance testers from Megger. Users in the power supply sector or industry get a high degree of safety thanks to CAT III-600 V/CAT IV-300 V according to IEC61010. In addition, the device is equipped with self-protection in case of accidental connection up to 600 V without triggering a fuse. This saves valuable time when repairs or obtaining a replacement fuse are necessary.

This text is machine translated.

Features

  • Noise suppression mode with Confidence MeterTM
  • Manually and automatically save results for export to USB
  • "DIFFERENTIAL METER" for fast data comparison
  • Use very long test leads of 1 A in special test mode
  • Check the resistance of inductive loads at 1 A.
  • <600 V active protection in case of accidental live connections without triggering a fuse
  • Ideal for outdoor use with protection against dust and moisture in accordance with IP54