• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MFL205 Fuse locator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety finder

  • Automatic sensitivity adjustmentAcoustic and visual display110/230-V operationIndustry standard 4 mm plug connectorIncludes red and black crocodile clipsTransport bag included in the delivery

Technical specifications

  • Protection class: IP50Operating temperature: 0 °C to +40 °C
Product type

Fuse locator

Acoustic signal

Yes

Dim

(L x W x H) 60 x 145 x 210 mm

Operating voltage

230 V

Reading category

CAT III 300 V

Width

145 mm

Height

210 mm

Length

60 mm

Type

MFL205

Documents & Downloads

Datasheet

Datasheet 2783220 Megger MFL205 Fuse locator

User & Safety Instructions

User & Safety Instructions 2783220 Megger MFL205 Fuse locator

Description

The Megger MFL205 is an easy-to-use instrument designed to identify a single fuse or circuit breaker on a fuse board or in a consumer unit. The MFL205 transmitter can be connected directly to a circuit using the supplied alligator clips or, using appropriate adapters, to a power outlet or light socket of the circuit that protects the fuse or circuit breaker to be identified.

This text is machine translated.

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)