• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Megger MIT481/2 Insulation tester 50 V, 100 V, 250 V, 500 V 100 GΩ

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,429.00 / piece)
€ 1,429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

MIT481/2 insulation tester

  • Insulation testing up to 500 V and 100 GΩ range in a hand-held measuring device
  • 3-conductor connection for A, B and E (tip, ring and ground) connection (new)
  • Protected 500 V access to protect against accidental damage (New)
  • Rechargeable options for power and auto charging (New)
  • Faster continuity test with a range from 0.01 Ω to 1 MΩ (New)
  • Differential measurement capability (new)
  • Stabilized Insulation Test Voltage (New)
  • 600 V TRMS AC- and DC voltage measurement
  • Save the test results and download Bluetooth®
  • CAT IV 600V
  • Weather resistance – Each tester is IP54 sealed and has a weatherproof housing to reduce the risk of water ingress, including battery and fuse covers.
  • Robust housing – The rubber over the molded part provides an ideal combination of shock-absorbing outer protection and excellent grip in a heavily modified ABS housing. This results in a housing that is almost indestructible.
  • Batteries – Requires six standard AA alkaline batteries or rechargeable nickel metal hydride batteries (NiMH) that allow at least 3,000 insulation tests at 500 V.

Technical specifications

  • ISC 200 mA R ≤ 4Ω
  • Differential measurement [REL]
  • Line zero (up to 10 Ω)
  • TRMS
  • VOLTAGE AC/DC 600 V.
  • Capacity 0.1 nF - 10 μF
  • Distance to μF (open circle)
  • REN calculation
  • Current measurement mA AC / DC
  • A/B/E OR T/R/G SWITCHING
  • Integrated memory
Product type

Insulation tester

Test voltage

50 V

100 V

250 V

500 V

Reading type

Insulation resistance

Manufacturer's standards (no certificate)

Reading range - resistance

10 - 100 GΩ

Interfaces

Bluetooth®

IP54

Power supply (details)

6 x 1.5 V IEC LR6 AA battery (optional NiMH batteries)

Dim

(L x W x H) 22.8 x 6.3 x 10.8 cm

Weight

600 g

Display type

Analogue

Digital

Acoustic

Max. frequency

400 Hz

Min. frequency

15 Hz

Frequency range

15 Hz - 400 Hz

Insulation resistance (max.)

100 GΩ

Voltage reading range (max.)

500 V

Voltage reading range (min.)

10 V

Reading category

CAT IV 600 V

Width

6.3 cm

Height

10.8 cm

Length

22.8 cm

Documents & Downloads

Datasheet

Datasheet 3431112 Megger MIT481/2 Insulation tester 50 V, 100 V, 250 V, 500 V 100 GΩ

User & Safety Instructions

User & Safety Instructions 3431112 Megger MIT481/2 Insulation tester 50 V, 100 V, 250 V, 500 V 100 GΩ

Description

The MIT480 mk2 series of insulation and continuity testers replace the original MIT480 series and have been developed specifically for the telecommunications and cable test markets.
The new devices have a revised housing, a stand and a 6-cell battery compartment with separate access to the fuses.
All devices are molded for increased protection and achieve the IP54 protection class.

This text is machine translated.

Features

  • Test voltage – 50 V, 100 V, 250 V and 500 V
  • Variable test voltage – adjustable test voltage from 10 V to 500 V.
  • 2% accuracy of test voltage – The output test voltage is within the
  • Tolerance or within –0% to +2 % + 2 V.
  • PASS/FAIL indicator (PASSED/FAILED) – Depending on the voltage threshold, PASS (PASSED) or FAIL (NOT PASSED) (✓/✖) is displayed.
  • Stabilized Test Voltage - The voltage is feedback controlled, UM
  • Ensure that it remains within the specification throughout the test range.
  • Test voltage indicator – The actual test voltage is printed on a
  • The smaller digital display and the measurements on the larger digital display.
  • Test Range - Insulation Test from 100 GΩ* to 500 V.
  • Display of measuring range - The voltage range is displayed when selected.
  • Display of the measured voltage – The measured voltage is displayed during the test.
  • Analog arc - The display also includes an analog arc that displays the moving coil response.
  • Timed Check – Automatic check based on a time limit.
  • Silicone cable - High quality, flexible and user-friendly silicon test leads prevent measuring errors in the GΩ ranges over 5 GΩ.
  • Test lock - Test is prevented if voltages above 25, 30, 50, 75 or 100 V (set by user) are detected during the insulation test. Default value is 50 V.
  • Insulation buzzer - The buzzer can be set to activate when the insulation resistance exceeds the user-defined limit. It can be configured in the setup menu.
  • Check Lock - The insulation test is permanently locked

Scope of delivery

  • Red/black silicone test leads with pins and clips
  • SP5 Switched Probe (not MIT400/2)
  • CD with information for the owner
  • Batteries 6 x AA alkaline
  • Hard case

Hints

Power supply: 6 x NiMH alkaline battery transmitters 1.5 V cell type IEC LR6 (AA, MN1500, HP7, AM3 R6HP), rechargeable cells can be used.
Can be ordered separately: DC battery charger art. No. 1004-183

More interesting products

(*All information is plus legal VAT)