There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Two-pole voltage tester
Continuity
LED
LCD
Acoustic
12 up to 1000 V
12 up to 1500 V
CAT IV 1000 V
IP64
ISO standards
(L x W x H) 255 x 67 x 30 mm
207 g
400 Hz
40 Hz
40 Hz - 400 Hz
1000 V
12 V
1500 V
12 V
67 mm
30 mm
255 mm
TPT420
Datasheet 2742651 Megger TPT420 Two-pole voltage tester Calibrated to (ISO standards) CAT IV 1000 V LED, LCD, Acoustic
User & Safety Instructions 2742651 Megger TPT420 Two-pole voltage tester Calibrated to (ISO standards) CAT IV 1000 V LED, LCD, Acoustic
The necessary accessories are required to use the article as described.