• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Meister Werkzeuge 0821410 Dolly Wood Load capacity (max.): 400 kg 490 mm x 590 mm No. of swivel casters 4

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transport roller with non-slippery film

  • 400 kg load carrying capacity
  • Slip-resistant foil for safe transport

Technical specifications

Dim

(L x W) 490 mm x 590 mm

Product type

Dolly

Material

Wood

Load area (length)

590 mm

Load area (width)

490 mm

No. of swivel casters

4

Tyre material

PVC

Factory colour

Blue

Width

590 mm

Length

490 mm

Load capacity (max.)

400 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485197 Meister Werkzeuge 0821410 Dolly Wood Load capacity (max.): 400 kg 490 mm x 590 mm No. of swivel casters 4

Description

Transport roller with polyamide roles on sensitive floors, such as carpet can be used. By a slip-resistant film, a load capacity of 400 kg and the size of 590 x 490 mm it is very versatile.

This text is machine translated.

Features

  • Material: MDF with foil
  • Load area: 590 x 490 mm Dimensions
  • Plate thickness 18 mm
  • 4 polyamide castors
  • Diameter 95 mm
  • Construction height 120 mm

What kind of Dollies are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)