
Number
Total (€ 47.99 / piece)
€ 47.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Flatbed trolley
- Factory colour
Grey
Black
- Material
Steel
- Transport equipment features
folding
+ compartment
- Load area (length)
730 mm
- Load area (width)
470 mm
- Tyre material
PU
- Load capacity (max.)
150 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 479046 Meister Werkzeuge 8985620 Flatbed trolley folding, + compartment Steel Load capacity (max.): 150 kg
Description
Features
- 2 swivel castors with locking brake
- Storage compartment on frame
- Incl. 6 eyelets for protecting the load with tension belts
- Fold-away
- This text is machine translated.
What kind of Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































