
Number
Total (€ 79.99 / piece)
€ 79.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Flatbed trolley
- Factory colour
Grey
Black
- Material
Steel
- No. of wheels
2
- Transport equipment features
folding
+ compartment
- Load area (length)
910 mm
- Load area (width)
610 mm
- Tyre material
PU
- Load capacity
300 kg
- Load capacity (max.)
300 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 479047 Meister Werkzeuge 8985630 Flatbed trolley folding, + compartment Steel Load capacity (max.): 300 kg
Description
Features
- 2 swivel castors with locking brake
- Storage compartment on frame
- 6 eyelets for protecting the load with tension belts
- Fold-away
What kind of Trolleys are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































