• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16310235 Vacuumizer (W x H x D) 398 x 85 x 155 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Melissa vacuum machine with integrated roll holder and integrated cutter, black

  • For airtight packing of food: Extends the shelf life, preserves the taste and is Ideal for marinating and sous-vide cooking
  • Pump capacity: 8 liters per minute
  • Features: Dry/wet mode, vacuum & seal, sealing only, stop function
  • Integrated roll holder and integrated foil cutter
  • Vacuum pressure: 65 kPa
  • Indicator light
  • Maximum sealing width 28 cm
  • Includes a roll of vacuum bag (28 cm x 3 m)
  • Output: 110 W
  • Dimensions (h x w x d) 8.5 x 39.8 x 15.5 cm

Technical specifications

  • Vacuum pressure: 65 kPa
  • Pump capacity: 8 liters per minute
Factory colour

Black

110 W

Product type

Vacuumizer

Dim

(W x H x D) 398 x 85 x 155 mm

Film width

280 mm

Content

1 pc(s)

Width

398 mm

Height

85 mm

Depth

155 mm

Documents & Downloads

Datasheet

Datasheet 3558411 Melissa 16310235 Vacuumizer (W x H x D) 398 x 85 x 155 mm

User & Safety Instructions

User & Safety Instructions 3558411 Melissa 16310235 Vacuumizer (W x H x D) 398 x 85 x 155 mm

Description

Do you want to keep your food fresh for up to five times longer, marinate quickly or cook sous-vide like a professional?
Then the Melissa 16310235 vacuum device is just what you need!
Thanks to the powerful vacuum pump (8 liters per minute) and a vacuum pressure of 65 kPa, both dry and wet food can be easily packed in an airtight fashion. This ensures that the taste, texture and nutrients are maintained optimally. Whether you want to store meat, fish or vegetables - in a few seconds everything is professionally sealed and ready for a refrigerator, freezer or sous-vide bath. Ideal for pre-cooking, for tasteful marinating (in only 20 minutes) or for extending the shelf life completely without preservatives. You always have full control with special modes for dry or wet food, the choice between "vacuum + sealing" or just sealing as well as a convenient stop function. The maximum sealing width of 28 cm, integrated roll holder and built-in foil cutter enables to cut bags accurately. Beyond that the bright LED-control lamp provides for a clear display of the progress.

Save time, keep fresh and enjoy delicious, perfectly packaged meals with the Melissa vacuum cleaner. Order now and discover the benefits of professional vacuum with the Melissa 16310235.

Your advantage:

For airtight packing of food: Extends the shelf life, preserves the taste and is Ideal for marinating and sous-vide cooking
Pump capacity: 8 liters per minute
Features: Dry/wet mode, vacuum & seal, sealing only, stop function
Integrated roll holder and integrated foil cutter
Vacuum pressure: 65 kPa
Indicator light
Maximum sealing width 28 cm
Includes a roll of vacuum bag (28 cm x 3 m)
Output: 110 W

Technical data

Brand: Melissa
Dimensions (H x W x D) 8.5 x 39.8 x 15.5 cm
Colour: Black/stainless steel
Weight: 1.48 kg
Power supply 240 V
Output: 110 W
Cable length: 90 cm.

Delivery scope

Vacuum device
Roll of vacuum bag
Power cable;
Instructions for use and safety instructions in DE/NL/EN/FR/ES/PL/IT/DK/NO/SE/FI

This text is machine translated.

Scope of delivery

  • Vacuum device
  • Roll of vacuum bag
  • Power cable;
  • User manual and safety instructions

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)