• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 10120 PG socket IK10

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Frequency: 50-60 Hz
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Number of phases: 1
  • Material: Plastic
  • Mounting method: Fixing with screw
  • Lockable: No.
  • Connection type: Plug-in terminal
  • Device width 65 mm
  • Device height 55 mm
  • Device depth 70 mm
  • Design: Protection contact CEE 7/3 (type F)
  • Material quality: Thermoplastic
  • With hinged cover: Yes
  • For "difficult conditions" according to VDE: No.
  • Design of surface: Matt
  • Interswitching neutral conductor: No.
  • With signal lamp: No.
  • Imprint/marking: Without
  • With increased protection against accidental contact: No.
  • Text field/label area: No.
  • Ejection mechanism: No.
  • With orientation light: No.
  • Surge protection: No.
  • Fault current protection: No.
  • With micro-fuse: No.
  • Special power supply: Other
  • Surface protection: Other
  • Antibacterial treatment: No.
  • Turned central insert: No.
  • Rated fault power: 0 mA
  • Suitable for protection class (IP): IP44
  • Min. Depth of the device socket 75 mm
  • With Wi-Fi signal repeater: No.
  • With built-in Bluetooth speaker: No.
Product type

PG socket

Nominal voltage

230 V

Nominal current

16 A

Mounting type

Surface-mount

IK10

Content

1 pc(s)

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 3856207 MENNEKES 10120 PG socket IK10

User & Safety Instructions

User & Safety Instructions 3856207 MENNEKES 10120 PG socket IK10

Description

162P+E 230V earthed wall-socket black, IP 44, German standard with hinged lid with screw terminal

This text is machine translated.