• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 10864 Safety plug 230 V Blue IP68

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RAL number: 5007
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Design: Protective contact plug CEE 7/4 (type F)
  • Design: Connectors on the equipment
  • Material quality: Thermoplastic
  • For "difficult conditions" according to VDE: Yes
  • Suitable for earthing contact pin: Yes
Product type

Safety plug

Nominal voltage

230 V

Factory colour

Blue

IP68

Halogen-free

Yes

Nominal current

16 A

Number of pins

2

Documents & Downloads

Datasheet

Datasheet 3856363 MENNEKES 10864 Safety plug 230 V Blue IP68

User & Safety Instructions

User & Safety Instructions 3856363 MENNEKES 10864 Safety plug 230 V Blue IP68

Description

162P+E 230V earthed wall-mounted devices plug DWD, blue

This text is machine translated.

What kind of Mains Power & Power Cable Connectors are you looking for?