• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1133 CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 9 h
  • Colour code: Blue
  • Connection technology: Screw less terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 229/230 V
  • Rated frequency 50..60 Hz
Product type

CEE accessories

IP44

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3855657 MENNEKES 1133 CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855657 MENNEKES 1133 CEE accessories 1 pc(s)

Description

16A4P 9H230V mounting socket Rapido TwinContact IP 44 screwless connection technology Mounting diameter 70 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?