• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 11533 PG socket IP20 Red

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Design: Protection contact CEE 7/3 (type F)
  • Material quality: Thermoplastic
  • Flange size 50 x 50 mm
  • With hinged cover: Yes
  • For "difficult conditions" according to VDE: No.
Product type

PG socket

Nominal voltage

230 V

Nominal current

16 A

Factory colour

Red

IP20

Content

1 pc(s)

Halogen-free

Yes

Number of pins

2

Documents & Downloads

Datasheet

Datasheet 3855636 MENNEKES 11533 PG socket IP20 Red

User & Safety Instructions

User & Safety Instructions 3855636 MENNEKES 11533 PG socket IP20 Red

Description

16A2P+E 230V earthed mounting socket red, IP20, without hinged lid German standard with screw clamp with four-hole mounting FL. 50 x 50 mm BL. 38 x 38 mm cable routing from below

This text is machine translated.