• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13206 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 63 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 60 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3855985 MENNEKES 13206 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855985 MENNEKES 13206 CEE plug 1 pc(s)

Description

Power TOP Xtra R 63A 4p 6h 400V IP67 nickel-plated contacts, high-heat resistant contact support Frame clips, rubberized grip case with threaded lock and rubberized safety slides, screwed gland with integrated strain relief and seal with pilot contact

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?