• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13210 CEE plug 5 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 63 A.
  • RAL number: 1021
  • Current according to UL/CSA (if UL version required): 60 A.
  • Voltage according to EN 60309-2: 110 V (50+60 Hz) yellow
  • Time setting 4 h
  • Colour code: Yellow
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE plug

IP67

Content

5 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855416 MENNEKES 13210 CEE plug 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3855416 MENNEKES 13210 CEE plug 5 pc(s)

Description

Power TOP Xtra R 63A 5p 4h 110V IP67 nickel-plated contacts with high heat resistant contact carrier Frame terminals rubberized grip case with threaded lock and rubberized safety glasses, threaded connection with integrated strain relief and seal with pilot contact

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?