• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13214 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 63 A.
  • RAL number: 6010
  • Current according to UL/CSA (if UL version required): 60 A.
  • Voltage according to EN 60309-2: 50-500 V (greater than 300-500 Hz) green
  • Time setting 2 h
  • Colour code: Green
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material CuZn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3857102 MENNEKES 13214 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3857102 MENNEKES 13214 CEE plug 1 pc(s)

Description

Power TOP Xtra R 63A 5p 2h 50-500V 300-500 Hz IP67 Nickel-plated contacts High-heat resistant contact holder Frame clips rubberized grip areas Housing with threaded lock and rubberized safety slides with integrated strain relief and seal with pilot contact

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?