• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13224 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 125 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 100 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 9 h
  • Colour code: Blue
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3856523 MENNEKES 13224 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856523 MENNEKES 13224 CEE plug 1 pc(s)

Description

Power TOP Xtra R 125A 5p 9h 230V IP67 nickel plated contacts, high heat resistant contact holder Frame clips rubberized grip areas Housing with threaded lock and safety slide connectors, rubberized connection with integrated strain relief and sealing with pilot contact

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?