User & Safety Instructions 3836302 MENNEKES 1347012405BK Wallbox No. of ports 1 22 kW
User & Safety Instructions 3836302 MENNEKES 1347012405BK Wallbox No. of ports 1 22 kW
Description
AMTRON® 4Business 710 is the wall box for professional shops in the commercial sector. With flexible jaw connection via OCPP, the MENNEKES Wallbox AMTRON® 4Business 710 enables remote monitoring, control and comprehensive billing options. The Wallbox possesses an integrated MID-counter, which can be read comfortably from outside. The access can be controlled flexibly via RFID authorization. The seamless integration into energy management systems is carried out via Modbus TCP/EEBUS. The Wallbox is prepared for ISO 15118 (PNC) and it is WLAN/LAN-enabled. Comfort and safety are included through APP operation, ground lighting, proximity and brightness sensor. The Wallbox can be designed individually by means of the exchangeable front cover from the accessories. As a socket version AMTRON® 4Business 710 also offers maximum flexibility in the selection of the charging cable. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point. A black front cover is included as standard in the delivery.
This text is machine translated.
Description
AMTRON® 4Business 710 is the wall box for professional shops in the commercial sector. With flexible jaw connection via OCPP, the MENNEKES Wallbox AMTRON® 4Business 710 enables remote monitoring, control and comprehensive billing options. The Wallbox possesses an integrated MID-counter, which can be read comfortably from outside. The access can be controlled flexibly via RFID authorization. The seamless integration into energy management systems is carried out via Modbus TCP/EEBUS. The Wallbox is prepared for ISO 15118 (PNC) and it is WLAN/LAN-enabled. Comfort and safety are included through APP operation, ground lighting, proximity and brightness sensor. The Wallbox can be designed individually by means of the exchangeable front cover from the accessories. As a socket version AMTRON® 4Business 710 also offers maximum flexibility in the selection of the charging cable. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point. A black front cover is included as standard in the delivery.
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?