• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1347022405BK Wallbox No. of ports 1 22 kW

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Suitable for wall mounting: Yes
  • 4G (LTE) mobile phone standard: No.
  • With display: No.
  • Frequency: 50 Hz
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Suitable for floor mounting: No.
  • Input voltage: 230 V
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Length of charging cable 0 m
  • Suitable for pipe mounting: No.
  • Portable: No.
  • Number of charging sockets type 2: 1
  • With house connection box (HAK): No.
  • Charging cable can be locked permanently at the charging station: Yes
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • Mobile phone standard 5G: No
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: YES
  • Export of the load history: Yes
  • Backend included: No.
  • With MID-compatible energy meter: Yes
  • True-to-law: Yes
  • Suitable for cable cross-sections of 10 mm²
Product type

Wallbox

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

IP44

IK10

Width

207 mm

Height

361 mm

Depth

146 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836335 MENNEKES 1347022405BK Wallbox No. of ports 1 22 kW

Description

AMTRON® 4Business 760 is the wall box for professional shops in the commercial sector in compliance with the calibration law. With flexible jaw connection via OCPP, the MENNEKES Wallbox AMTRON® 4Business 760 enables remote monitoring, control and comprehensive, calibration-compliant billing options. Optionally, the Wallbox can also be retrofitted and operated with the MENNEKES billing services MENNEKES ativo, in order to enable central billing and administration of the loading processes. The Wallbox possesses an integrated MID-counter, which can be read comfortably from outside. The access can be controlled flexibly via RFID authorization. The seamless integration into energy management systems is carried out via Modbus TCP/EEBUS. The Wallbox is prepared for ISO 15118 (PNC) and it is WLAN/LAN-enabled. Comfort and safety are included through APP operation, ground lighting, proximity and brightness sensor. The Wallbox can be designed individually by means of the exchangeable front cover from the accessories. As a socket version AMTRON® 4Business 760 also offers maximum flexibility in the selection of the charging cable. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point. A black front cover is included as standard in the delivery.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?