• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1347122205BK Wallbox No. of ports 1 22 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing material: Plastic
  • Suitable for wall mounting: Yes
  • 4G (LTE) wireless standard: Yes
  • With display: No.
  • Frequency: 50 Hz
  • Compatible with Apple HomeKit: No.
  • Compatible with Amazon Alexa: No.
  • Compatible with Google Assistant: No.
  • IFTTT support available: No.
  • Suitable for floor mounting: No.
  • Input voltage: 230 V
  • Rated connection power 22 kW
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Length of charging cable 7.5 m
  • Suitable for pipe mounting: No.
  • Portable: No.
  • With house connection box (HAK): No.
  • Charging cable permanently lockable on the charging station: No.
  • DC fault current detection: Yes
  • Contactor contact welding detection: Yes
  • With circuit breaker: No.
  • Network-compatible as Master: Yes
  • Network-compatible as Extender: Yes
  • Network connection via LAN: Yes
  • Network connection via WLAN: Yes
  • Mobile phone standard 5G: Yes
  • With energy meter: Yes
  • With key switch: No.
  • With integrated RFID card reader: Yes
  • NFC (Near Field Communication): No.
  • Static load management integrated: Yes
  • Suitable for dynamic load management: Yes
  • Open Charge Point Protocol (OCPP) Version: 1.6
  • Plug and charge (ISO 15118): Yes
  • Operation and configuration via APP: YES
  • Export of the load history: Yes
  • Backend included: No.
  • With MID-compatible energy meter: Yes
  • True-to-law: Yes
  • Suitable for cable cross-sections of 10 mm²
  • Number of charging couplings type 2: 1
Product type

Wallbox

No. of ports

1

Charging capacity

22 kW

No. of phases

3-phase

Cable length

7.5 m

IP54

IK10

Width

168 mm

Height

226 mm

Depth

402 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3836283 MENNEKES 1347122205BK Wallbox No. of ports 1 22 kW

Description

AMTRON® 4Business 780 is the Wallbox for professional retail shops in compliance with the calibration law with mobile phone modem. With flexible jaw connection via OCPP, the MENNEKES Wallbox AMTRON® 4Business 780 enables remote monitoring, control and comprehensive, calibration-compliant billing options. For operators who want central and calibration-compliant billing, the connection to the MENNEKES ativo billing service is available. This can also be done later via retrofit set. The Wallbox possesses an integrated MID-counter, which can be read comfortably from outside. The access can be controlled flexibly via RFID authorization. The seamless integration into energy management systems is carried out via Modbus TCP/EEBUS. The Wallbox is prepared for ISO 15118 (PNC) and it is WLAN/LAN-enabled. Comfort and safety are included through APP operation, ground lighting, proximity and brightness sensor. The Wallbox can be designed individually by means of the exchangeable front cover from the accessories. Further features are the securely mounted charging cable type 2 with a length of 7.5 meters and the integrated cable management. The AMTRON® 4Installers APP makes it easy for installers to configure, set up and manage the loading point.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?