• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13514 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 9 h
  • Colour code: Red
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP54

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3855717 MENNEKES 13514 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855717 MENNEKES 13514 CEE plug 1 pc(s)

Description

Plug PowerTOP Xtra 32A 3p 9h 400V IP54 Screw connection technology ErgoContact ergonomic housing with threaded lock and safety slide, rubberized screwing with integrated strain relief and sealing

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?