• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13519 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 9 h
  • Colour code: Blue
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP54

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855750 MENNEKES 13519 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855750 MENNEKES 13519 CEE plug 1 pc(s)

Description

Plug PowerTOP Xtra 32A 5p 9h 230V IP54 Screw connection technology ErgoContact Ergonomic casing with threaded lock and fuse slide rubberized screw connection with integrated strain relief and sealing

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?