• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13558 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP54

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3856604 MENNEKES 13558 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856604 MENNEKES 13558 CEE plug 1 pc(s)

Description

PowerTOP Xtra R 16A 4p 6h 400V IP54 Screw connection technology ErgoCONTACT nickel-plated contacts, high-heat resistant contact carrier Ergonomic housing with threaded lock and rubberized safety slide, screwed gland with integrated strain relief and sealing

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?