• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13621 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 5007
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 9 h
  • Colour code: Blue
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3855726 MENNEKES 13621 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855726 MENNEKES 13621 CEE plug 1 pc(s)

Description

Plug PowerTOP Xtra 16A 4p 9h 230V IP67/IP69 Screw connection technology ErgoCONTACT Ergonomic casing with threaded lock and safety slide rubberized screwing with integrated strain relief and sealing

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?