• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 13644 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 9005
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 500 V (50+60 Hz) black
  • Time setting 7 h
  • Colour code: Black
  • Phase inverter: No.
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855166 MENNEKES 13644 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855166 MENNEKES 13644 CEE plug 1 pc(s)

Description

PowerTOP Xtra R 16A 5p 7h 500V IP67/IP69 Screw connection technology ErgoContact Nickel-plated contacts of high-heat resistant contact carrier Ergonomic housing with threaded lock and rubberized fuse slide, with integrated strain relief and sealing

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?