Charging cable permanently lockable on the charging station: No.
DC fault current detection: Yes
Contactor contact welding detection: Yes
With circuit breaker: Yes
Network-compatible as Master: Yes
Network-compatible as Extender: Yes
Network connection via LAN: Yes
Network-compatible via WLAN: No.
LTE: Yes
Wireless standard 5G: No
With energy meter: Yes
With key switch: No.
With integrated RFID card reader: Yes
NFC (Near Field Communication): No.
Static load management integrated: Yes
Suitable for dynamic load management: Yes
Open Charge Point Protocol (OCPP) Version: 1.6
Plug and charge (ISO 15118): No.
Operation and configuration via APP: No.
Export of the load history: Yes
Suitable for cable cross-sections of 10 mm²
Backend included in delivery: Yes
With MID-compatible energy meter: Yes
True-to-law: Yes
Number of charging couplings type 2: 1
Length of charging cable 8 m
Product type
Wallbox
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3550192 MENNEKES 1386202MA Wallbox
User & Safety Instructions
User & Safety Instructions 3550192 MENNEKES 1386202MA Wallbox
Description
AMTRON® Professional Wallboxes are perfectly suited to the requirements of the semi-public sector, such as your company car park or a customer parking lot. A strong overall package for the development of a future-ready charging infrastructure: High security requirements, customer-friendly operation, networking capability for the implementation of requirement-oriented billing, system monitoring and load management combined in one solution. The professional devices meet all legal requirements and are thus compliant with calibration law. The charging stations can be networked via LAN, in order thus to use the integrated MENNEKES load management. The integrated mobile phone modem in the professional+ variants enables a direct connection to MENNEKES ativo by inserting a SIM card. By using this service, you can charge your load operations with the users without any effort.
This text is machine translated.
Description
AMTRON® Professional Wallboxes are perfectly suited to the requirements of the semi-public sector, such as your company car park or a customer parking lot. A strong overall package for the development of a future-ready charging infrastructure: High security requirements, customer-friendly operation, networking capability for the implementation of requirement-oriented billing, system monitoring and load management combined in one solution. The professional devices meet all legal requirements and are thus compliant with calibration law. The charging stations can be networked via LAN, in order thus to use the integrated MENNEKES load management. The integrated mobile phone modem in the professional+ variants enables a direct connection to MENNEKES ativo by inserting a SIM card. By using this service, you can charge your load operations with the users without any effort.
This text is machine translated.
What kind of Electric Vehicle Charging Stations are you looking for?