• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 1387202 Wallbox 22 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design connection system side: 3-phase
  • Number of loading points: 1
  • Max. Power per charging point 22 kW
  • Rated connection power 22 kW
  • Width 259 mm
  • Height: 475 mm
  • Depth: 220 mm
  • Mounting type: Wall mounting
  • Number of charging sockets type 2: 1
  • Length of charging cable 8 m
  • With house connection box (HAK): No.
  • Number of FI switches type A: 1
  • With circuit breaker: Yes
  • With communication interface: Yes
  • With energy meter: Yes
  • Access control function: Yes
  • With load management: Yes
  • With display: No.
  • Housing material: Plastic
  • Protection class (IP) IP54
  • Impact strength: IK10
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Product type

Wallbox

Charging capacity

22 kW

No. of phases

3-phase

Cable length

8 m

IP54

Manufacturer's declaration

Width

259.00 mm

Height

475.00 mm

Depth

220.00 mm

Material

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3158655 MENNEKES 1387202 Wallbox 22 kW

Description

AMTRON® Professional Wallboxes are perfectly suited to the requirements of the semi-public sector, such as your company car park or a customer parking lot. A strong overall package for the development of a future-ready charging infrastructure: High security requirements, customer-friendly operation, networking capability for the implementation of requirement-oriented billing, system monitoring and load management combined in one solution. The professional devices meet all legal requirements and are thus compliant with calibration law. The charging stations can be networked via LAN, in order thus to use the integrated MENNEKES load management. Through the integrated mobile phone modem in the Professional+ variants, a direct connection to back-end systems can be made for monitoring and billing. With the integrated Plug & Charge"
(PNC) function will make the future charging process even more convenient.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?